DiodesZetex MOSFET Gate Driver 2, 2.5 A 10-Pin 6V, WDFN
- RS Stock No.:
- 182-6864
- Mfr. Part No.:
- DGD05473FN-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-6864
- Mfr. Part No.:
- DGD05473FN-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Output Current | 2.5A | |
| Pin Count | 10 | |
| Fall Time | 25ns | |
| Package Type | WDFN | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 6V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Series | DGD05473 | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Output Current 2.5A | ||
Pin Count 10 | ||
Fall Time 25ns | ||
Package Type WDFN | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 6V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Series DGD05473 | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
50V Floating high-side driver
Drives two N-channel MOSFETs in a half-bridge configuration
1.5A source / 2.5A sink output current capability
Internal bootstrap Schottky Diode included
Undervoltage lockout for high-side and low-side drivers
Delay matching maximum of 5ns
Propagation delay typical of 20ns
Logic input (HIN, LIN and EN) 3.3V capability
Ultra low standby currents (<1μA)
Extended temperature range: -40°C to +125°C
Applications
DC-DC Converters
Motor Controls
Battery Powered Hand Tools
eCig Devices
Class D Power Amplifiers
Wireless Charger
Related links
- DiodesZetex DGD05473FN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex DGD05463FN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 2 VQFN-3030-8
- DiodesZetex DGD0507AFN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 1 VQFN
- DiodesZetex DGD0506AFN-7 MOSFET Gate Driver 2 WDFN
- DiodesZetex MOSFET Gate Driver 2 SO-8
