DiodesZetex MOSFET Gate Driver 2, 2 A 10-Pin, WDFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-6862
Mfr. Part No.:
DGD0507AFN-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Output Current

2A

Pin Count

10

Package Type

WDFN

Fall Time

25ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

30ns

Minimum Supply Voltage

5V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

750μm

Length

3.1mm

Series

DGD0507A

Width

3.1mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
50V Floating high-side driver

Drives two N-channel MOSFETs in a half-bridge configuration

1.5A source / 2.0A sink output current capability

Internal bootstrap Diode included

Undervoltage lockout for high-side and low-side drivers

Delay matching a typical of 5ns

Propagation delay typical of 20ns

Logic input (HIN, LIN and EN) 3.3V capability

Ultra low standby currents (<1μA)

Extended temperature range: -40°C to +125°C

Applications

DC-DC Converters

Motor Controls

Battery Powered Hand Tools

eCig Devices

Class D Power Amplifiers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy