onsemi FAN3111ESX MOSFET Gate Driver 1, 1.4 A 5-Pin 18V, SOT-23
- RS Stock No.:
- 184-5002
- Mfr. Part No.:
- FAN3111ESX
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.62
(exc. VAT)
€11.84
(inc. VAT)
Temporarily out of stock
- 22,480 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.481 | €9.62 |
| 200 - 480 | €0.415 | €8.30 |
| 500 + | €0.36 | €7.20 |
*price indicative
- RS Stock No.:
- 184-5002
- Mfr. Part No.:
- FAN3111ESX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 1.4A | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Fall Time | 17ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 18ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | FAN3111E | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 1.4A | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Fall Time 17ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 18ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series FAN3111E | ||
Width 1.7mm | ||
Height 1.3mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
1.4A Peak Sink / Source at VDD = 12V
1.1A Sink / 0.9A Source at VOUT = 6V
4.5 to 18V Operating Range
FAN3111C Compatible with FAN3100C Footprint
Two Input Configurations:
Dual CMOS Inputs Allow Configuration as Non-Inverting or Inverting with Enable Function
Single Non-Inverting, Low-Voltage Input for Compatibility with Low-Voltage Controllers
Small Footprint Facilitates Distributed Drivers for Parallel Power Devices
15ns Typical Delay Times
9ns Typical Rise / 8ns Typical Fall times with 470pF Load
5-Pin SOT23 Package
Rated from -40°C to 125°C Ambient
Applications
AC-DC Merchant Power Supply - Servers & Workstations
Related links
- onsemi FAN3111ESX MOSFET Gate Driver 1 SOT-23
- onsemi FAN3111CSX MOSFET Gate Driver 1 SOT-23
- onsemi FAN3100TSX MOSFET Gate Driver 1 SOT-23
- Microchip MOSFET Gate Driver 1 SOT-23
- Microchip MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Microchip MCP1402T-E/OT MOSFET Gate Driver 1 SOT-23
- Microchip MCP1401T-E/OT MOSFET Gate Driver 1 SOT-23
