STMicroelectronics TD310ID MOSFET Gate Driver 1, 600 mA 16-Pin 16V, SO-16
- RS Stock No.:
- 188-8458
- Mfr. Part No.:
- TD310ID
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €13.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.60
(exc. VAT)
€19.20
(inc. VAT)
In Stock
- 780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.12 | €15.60 | - |
| 50 - 120 | €2.842 | €14.21 | €13.90 |
| 125 + | €2.368 | €11.84 | €94.00 |
*price indicative
- RS Stock No.:
- 188-8458
- Mfr. Part No.:
- TD310ID
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 600mA | |
| Pin Count | 16 | |
| Package Type | SO-16 | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Minimum Supply Voltage | 16V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.1mm | |
| Length | 20mm | |
| Height | 4.59mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 600mA | ||
Pin Count 16 | ||
Package Type SO-16 | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Minimum Supply Voltage 16V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7.1mm | ||
Length 20mm | ||
Height 4.59mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The TD310 is designed to drive one, two or three Power IGBT/MOS and has driving capability for pulse transformer. So it is perfectly suited to interface control IC with Power Switches in low side or half-bridge configuration. TD310 includes a current sense comparator which inhibit the output drivers in case of overcurrent. An alarm output signals the even to a controller. TD310 also includes an uncommitted op-amp which can be used for current measurement (as an amplifier before the A/D input of a microcontroller) of for other general purpose. Programmable undervoltage lockout and standby mode make TD310 suitable for a large area of environment and application. Typical applications are low side IGBT and power MOSFET drive in three phase systems, pulse transformer drive, and general purpose pulse drive.
STAND-BY MODE
ADJUSTABLE UNDERVOLTAGE LOCKOUT LEVEL
CHANNEL PARALLELING CAPABILITY
4V TO 16V SINGLE SUPPLY OPERATION
CMOS/LSTTL COMPATIBLE INVERTING INPUT WITH HYSTERESIS
THREE POWER IGBT/MOS AND PULSE TRANSFORMER DRIVERS
UNCOMMITTED OP-AMP
CURRENT SENSE COMPARATOR
LOW OUTPUT IMPEDANCE TYP: 7Ω AT 200mA
LOW BIAS CURRENT TYP: 1.5mA
0.6 A PER CHANNEL PEAK OUTPUT CURRENT CAPABILITY
Related links
- STMicroelectronics TD310ID MOSFET Gate Driver 1 SO-16
- Infineon IRS2118SPBF MOSFET Gate Driver 1 SOIC
- Infineon IRS2117PBF MOSFET Gate Driver 1 PDIP
- Skyworks Solutions Inc Si8261ABC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261ACC-C-IS MOSFET Gate Driver 1 SOIC
- Texas Instruments DS3668N/NOPB Gate Driver PDIP
- Texas Instruments L293DNE Gate Driver 4 PDIP
