onsemi NCP51561DBDWR2G MOSFET Gate Driver, 6.5 A 16-Pin 5V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-9161
Mfr. Part No.:
NCP51561DBDWR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

6.5A

Pin Count

16

Fall Time

16ns

Package Type

SOIC

Driver Type

MOSFET

Rise Time

19ns

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

NCP51

Automotive Standard

No

The ON Semiconductor Isolated High Current IGBT/MOSFET Gate Driver is high−current single channel. IGBT/MOSFET gate drivers with 5 kVrms internal galvanic isolation,designed for high system efficiency and reliability in high power applications. The devices accept complementary inputs and depending on the pin configuration, offer options such as Active Miller Clamp (version A/D/F), negative power supply (version B) and separate high and low (OUTH and OUTL) driver outputs (version C/E) for system design convenience. The driver accommodate wide range of input bias voltage and signal levels from 3.3V to 20V and they are available in wide−body SOIC−8 package.

High Peak Output Current (+6.5 A/−6.5 A)

Low Clamp Voltage Drop Eliminates the Need of Negative Power Supply to Prevent Spurious Gate Turn−on (Version A/D/F)

Short Propagation Delays with Accurate Matching

IGBT/MOSFET Gate Clamping during Short Circuit

IGBT/MOSFET Gate Active Pull Down

Tight UVLO Thresholds for Bias Flexibility

Wide Bias Voltage Range including Negative VEE2 (Version B)

3.3 V, 5 V, and 15 V Logic Input

5 kVrms Galvanic Isolation

High Transient Immunity

High Electromagnetic Immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy