onsemi NCP51561BADWR2G MOSFET Gate Driver, 6.5 A 16-Pin 5V, SOIC
- RS Stock No.:
- 244-9153
- Mfr. Part No.:
- NCP51561BADWR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-9153
- Mfr. Part No.:
- NCP51561BADWR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 6.5A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 16ns | |
| Driver Type | MOSFET | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NCP51 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 6.5A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 16ns | ||
Driver Type MOSFET | ||
Rise Time 19ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NCP51 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor Isolated High Current IGBT/MOSFET Gate Driver is high−current single channel. IGBT/MOSFET gate drivers with 5 kVrms internal galvanic isolation,designed for high system efficiency and reliability in high power applications. The devices accept complementary inputs and depending on the pin configuration, offer options such as Active Miller Clamp (version A/D/F), negative power supply (version B) and separate high and low (OUTH and OUTL) driver outputs (version C/E) for system design convenience. The driver accommodate wide range of input bias voltage and signal levels from 3.3V to 20V and they are available in wide−body SOIC−8 package.
High Peak Output Current (+6.5 A/−6.5 A)
Low Clamp Voltage Drop Eliminates the Need of Negative Power Supply to Prevent Spurious Gate Turn−on (Version A/D/F)
Short Propagation Delays with Accurate Matching
IGBT/MOSFET Gate Clamping during Short Circuit
IGBT/MOSFET Gate Active Pull Down
Tight UVLO Thresholds for Bias Flexibility
Wide Bias Voltage Range including Negative VEE2 (Version B)
3.3 V, 5 V, and 15 V Logic Input
5 kVrms Galvanic Isolation
High Transient Immunity
High Electromagnetic Immunity
Related links
- onsemi MOSFET Gate Driver SOIC
- onsemi NCP51561DADWR2G MOSFET Gate Driver SOIC
- onsemi NCP51561BBDWR2G MOSFET Gate Driver SOIC
- onsemi NCP51561DBDWR2G MOSFET Gate Driver SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCV57100DWR2G MOSFET Gate Driver 1 SOIC-16 WB
- onsemi NCV57001DWR2G MOSFET Gate Driver 1 SOIC
- onsemi NCV57000DWR2G MOSFET Gate Driver 1 SOIC
