STMicroelectronics MOSFET Gate Driver 1, 10 μA 3-Pin 5.5V, SOT-223

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€742.00

(exc. VAT)

€913.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 04 December 2026
  • Plus 1,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.742€742.00-
2000 - 4000€0.733€733.001%
5000 +€0.724€724.002%

*price indicative

RS Stock No.:
190-4944
Distrelec Article No.:
303-97-160
Mfr. Part No.:
VNL5050N3TR-E
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

General Purpose Driver

Output Current

10μA

Pin Count

3

Fall Time

10μs

Package Type

SOT-223

Driver Type

MOSFET

Number of Outputs

5

Rise Time

10μs

Minimum Supply Voltage

5.5V

Number of Drivers

1

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

6.7mm

Standards/Approvals

No

Width

3.7mm

Height

1.8mm

Mount Type

Surface

Automotive Standard

No

The STMicroelectronics VNL5050N3-E are monolithic devices made using VI Power technology, intended for driving resistive or inductive loads with one side connected to the battery. This built-in thermal shutdown protect the chip from over temperature and short-circuit. The output current limitation protect the device in an overload condition. In case of long duration overload, the device limit the dissipated power to a safe level up to thermal shutdown intervention. It has thermal shutdown, with automatic restart, allows the device to recover normal operation as soon as a fault condition disappears. It used fast demagnetization of inductive loads is achieved at turn-off.

ESD protection

Overvoltage clamp

Current and power limitation

Very low standby current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy