STMicroelectronics VNL5050N3TR-E MOSFET Gate Driver 1, 10 μA 3-Pin 5.5V, SOT-223
- RS Stock No.:
- 190-6803
- Mfr. Part No.:
- VNL5050N3TR-E
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.46
(exc. VAT)
€11.64
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 04 December 2026
- Plus 1,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.946 | €9.46 | - |
| 50 - 90 | €0.889 | €8.89 | 6% |
| 100 - 240 | €0.841 | €8.41 | 11% |
| 250 - 490 | €0.796 | €7.96 | 15% |
| 500 + | €0.757 | €7.57 | 19% |
*price indicative
- RS Stock No.:
- 190-6803
- Mfr. Part No.:
- VNL5050N3TR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 10μA | |
| Pin Count | 3 | |
| Package Type | SOT-223 | |
| Fall Time | 10μs | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 10μs | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 10μA | ||
Pin Count 3 | ||
Package Type SOT-223 | ||
Fall Time 10μs | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 10μs | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Height 1.8mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STMicroelectronics VNL5050N3-E are monolithic devices made using VI Power technology, intended for driving resistive or inductive loads with one side connected to the battery. This built-in thermal shutdown protect the chip from over temperature and short-circuit. The output current limitation protect the device in an overload condition. In case of long duration overload, the device limit the dissipated power to a safe level up to thermal shutdown intervention. It has thermal shutdown, with automatic restart, allows the device to recover normal operation as soon as a fault condition disappears. It used fast demagnetization of inductive loads is achieved at turn-off.
ESD protection
Overvoltage clamp
Current and power limitation
Very low standby current
Related links
- STMicroelectronics MOSFET Gate Driver 1 SOT-223
- STMicroelectronics VN5E160STR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNS1NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNB14NV04TR-E MOSFET Gate Driver 1 TO-263
- STMicroelectronics VN5E010AHTR-E MOSFET Gate Driver 1 HPAK
- STMicroelectronics VNS7NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN5T016AHTR-E MOSFET Gate Driver 1 HPAK
- STMicroelectronics VN808-E MOSFET Gate Driver 1 PowerSO
