Maxim Integrated MAX626CSA+ MOSFET Gate Driver 2, 2 A 8-Pin, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
190-1288
Mfr. Part No.:
MAX626CSA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Driver Type

MOSFET

Number of Drivers

2

Output Current

2 A

Pin Count

8

Package Type

SOIC

Height

1.5 mm

Length

5 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Mount Type

Surface

Number of Outputs

2

Width

4 mm

COO (Country of Origin):
MY

MOSFET & IGBT Drivers, Maxim Integrated


MOSFET & IGBT Drivers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy