Skyworks Solutions Inc MOSFET Gate Driver 2, 6 A 16-Pin 30V, SOIC
- RS Stock No.:
- 196-3336
- Mfr. Part No.:
- Si823H1BB-IS1
- Manufacturer:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-3336
- Mfr. Part No.:
- Si823H1BB-IS1
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 16 | |
| Fall Time | 12ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 30V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 9.9mm | |
| Height | 1.75mm | |
| Series | Si823Hx | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 16 | ||
Fall Time 12ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 12ns | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 30V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 9.9mm | ||
Height 1.75mm | ||
Series Si823Hx | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Silicon Labs Si823H series is an ISO driver or isolated gate driver that offers offer very high transient immunity, low propagation delays, for better timing margins. Moreover, a symmetric drive strength of 4.0A sink and source with a drive boost circuit allowing faster FET turn-on and stable operation over a wide operating temperature range of -40 to 125 °C.
Offers critical safety features such as:
Driver side UVLO options
Over-temperature protection
Compact size benefits
Related links
- Skyworks Solutions Inc MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H1BB-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H2BB-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H5BB-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H7BB-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H6BB-IS1 MOSFET Gate Driver 2 SOIC
