Renesas Electronics HIP4081AIPZ MOSFET Gate Driver 4, 2.5 A 20-Pin 15V, PDIP
- RS Stock No.:
- 196-8881
- Mfr. Part No.:
- HIP4081AIPZ
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 4 more to save €2.48
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€23.69
(exc. VAT)
€29.14
(inc. VAT)
Temporarily out of stock
- 360 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | €11.845 | €23.69 | - |
| 4 - 8 | €11.225 | €22.45 | €2.48 |
| 10 - 98 | €9.715 | €19.43 | €21.30 |
| 100 - 248 | €8.45 | €16.90 | €339.50 |
| 250 + | €7.975 | €15.95 | €967.50 |
*price indicative
- RS Stock No.:
- 196-8881
- Mfr. Part No.:
- HIP4081AIPZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 2.5A | |
| Pin Count | 20 | |
| Package Type | PDIP | |
| Fall Time | 10ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 4 | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15V | |
| Number of Drivers | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | HIP4081A | |
| Standards/Approvals | No | |
| Height | 5.33mm | |
| Length | 26.9mm | |
| Width | 7.11mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 2.5A | ||
Pin Count 20 | ||
Package Type PDIP | ||
Fall Time 10ns | ||
Driver Type MOSFET | ||
Number of Outputs 4 | ||
Rise Time 10ns | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15V | ||
Number of Drivers 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series HIP4081A | ||
Standards/Approvals No | ||
Height 5.33mm | ||
Length 26.9mm | ||
Width 7.11mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics' HIP4081A series is a high frequency, medium voltage Full Bridge N-Channel FET driver IC, available in 20 lead plastic
SOIC and DIP packages. The HIP4081A can drive every possible switch combination except those which would cause a shoot-through condition. The HIP4081A can switch at frequencies up to 1MHz and is well suited to driving Voice Coil Motors, high-frequency switching power amplifiers, and power supplies.
Independently Drives 4 N-Channel FET in Half Bridge or Full Bridge Configurations
Bootstrap Supply Max Voltage to 95VDC
User-Programmable Dead Time
Related links
- Renesas Electronics HIP4081AIPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics HIP4080AIPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics HIP4081AIBZ MOSFET Gate Driver 4 SOIC
- Renesas Electronics HIP4081AIBZT MOSFET Gate Driver 4 SOIC
- Renesas Electronics HIP4080AIBZ MOSFET Gate Driver 4 SOIC
- Renesas Electronics HIP4082IPZ MOSFET Gate Driver 4 PDIP
- Renesas Electronics ICL7667CPAZ MOSFET Gate Driver 2 PDIP
- Renesas Electronics EL7212CNZ MOSFET Gate Driver 2 PDIP
