Renesas Electronics HIP4080AIPZ MOSFET Gate Driver 4, 2.5 A 20-Pin 15V, PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 18 units)*

€116.42

(exc. VAT)

€143.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 216 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
18 - 18€6.468€116.42
36 +€6.08€109.44

*price indicative

RS Stock No.:
923-1341
Mfr. Part No.:
HIP4080AIPZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Output Current

2.5A

Pin Count

20

Package Type

PDIP

Fall Time

10ns

Driver Type

MOSFET

Number of Outputs

4

Rise Time

10ns

Minimum Supply Voltage

15V

Number of Drivers

4

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

4.95mm

Standards/Approvals

No

Width

7.11mm

Series

HIP4080A

Length

26.9mm

Mount Type

Through Hole

Automotive Standard

No

Half Bridge, Full Bridge and Three Phase Drivers, Intersil


Voltage up to 100 V

High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy