Microchip TC4427EPA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC
- RS Stock No.:
- 197-6139
- Mfr. Part No.:
- TC4427EPA
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 60 units)*
€96.48
(exc. VAT)
€118.68
(inc. VAT)
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 60 | €1.608 | €96.48 |
| 120 + | €1.56 | €93.60 |
*price indicative
- RS Stock No.:
- 197-6139
- Mfr. Part No.:
- TC4427EPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 19ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 22V | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | TC4427 | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 19ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 19ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 22V | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series TC4427 | ||
Length 4.9mm | ||
Height 1.75mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Microchip TC4427 are improved versions of earlier TC427 family of MOSFET drivers. These devices have matched rise and fall times when charging and discharging gate of a MOSFET. They are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2.0 kV. TC4427 MOSFET drivers can easily charge/discharge 1000 pF gate capacitances in under 30 ns.
High Peak Output Current: 1.5A
Wide Input Supply Voltage Operating Range: 4.5V to 18V
High Capacitive Load Drive Capability: 1000 pF in 25 ns (typical)
Short Delay Times: 40 ns (typical)
Low Output Impedance: 7Ω
Latch-Up Protected: Withstands 0.5A Reverse Current
Related links
- Microchip TC4427EPA MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC4426COA MOSFET Gate Driver 2 SOIC
- Microchip TC4427COA MOSFET Gate Driver 2 SOIC
- Microchip TC4426ACOA MOSFET Gate Driver 2 SOIC
- Microchip TC4426EOA MOSFET Gate Driver 2 SOIC
- Microchip TC4427AVOA MOSFET Gate Driver 2 SOIC
- Microchip TC4428AEOA MOSFET Gate Driver 2 SOIC
