Microchip TC4427AVOA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC
- RS Stock No.:
- 177-9683
- Mfr. Part No.:
- TC4427AVOA
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€145.20
(exc. VAT)
€178.60
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.452 | €145.20 |
*price indicative
- RS Stock No.:
- 177-9683
- Mfr. Part No.:
- TC4427AVOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 40ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 22V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Series | TC4427A | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 40ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 40ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 22V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Series TC4427A | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The TC4426A/4427A/4428A are improved versions of the earlier TC426/427/428 family of buffer/drivers (with which they are pin compatible). They will not latch up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500mA of reverse current (of either polarity) being forced back into their outputs.
Wide Operating Range: 4.5V to 18V
High Capacitive Load Drive Capability: 1000pF in 25nsec
Short Delay Times: <30nsec Typ.
Matched Rise, Fall and Delay Times
Low Supply Current:
With Logic '1' Input: 1mA
With Logic '0' Input: 100μA
Low Output Impedance: 7Ω Typ.
Latch-Up Protected: Will Withstand >0.5A Reverse Current
Input Will Withstand Negative Inputs Up to 5V
ESD Protected: 4kV
Pinouts Same as TC426/27/28
Related links
- Microchip TC4427AVOA MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC4426EOA MOSFET Gate Driver 2 SOIC
- Microchip TC4428AEOA MOSFET Gate Driver 2 SOIC
- Microchip TC4427AEOA MOSFET Gate Driver 2 SOIC
- Microchip TC4428COA MOSFET Gate Driver 2 SOIC
- Microchip TC4426COA MOSFET Gate Driver 2 SOIC
- Microchip TC4427VOA MOSFET Gate Driver 2 SOIC
