Microchip TC4426COA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC
- RS Stock No.:
- 197-6136
- Mfr. Part No.:
- TC4426COA
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€145.20
(exc. VAT)
€178.60
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.452 | €145.20 |
*price indicative
- RS Stock No.:
- 197-6136
- Mfr. Part No.:
- TC4426COA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 19ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 22V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TC4426 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 19ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 19ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 22V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series TC4426 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Microchip TC4426 are improved versions of earlier TC426 family of MOSFET drivers. These devices have matched rise and fall times when charging and discharging gate of a MOSFET. They are highly latch-up resistant under any conditions within their power and voltage ratings. The TC4426 are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2.0 kV. TC4427 MOSFET drivers can easily charge/discharge 1000 pF gate capacitances in under 30 ns.
High Peak Output Current: 1.5A
Wide Input Supply Voltage Operating Range: 4.5V to 18V
High Capacitive Load Drive Capability: 1000 pF in 25 ns (typical)
Short Delay Times: 40 ns (typical)
Low Output Impedance: 7Ω
Latch-Up Protected: Withstands 0.5A Reverse Current
Related links
- Microchip TC4426COA MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC4426EOA MOSFET Gate Driver 2 SOIC
- Microchip TC4427AVOA MOSFET Gate Driver 2 SOIC
- Microchip TC4428AEOA MOSFET Gate Driver 2 SOIC
- Microchip TC4427AEOA MOSFET Gate Driver 2 SOIC
- Microchip TC4428COA MOSFET Gate Driver 2 SOIC
- Microchip TC4427VOA MOSFET Gate Driver 2 SOIC
