onsemi NCV57080ADR2G Gate Driver 1, 8 A 8-Pin 20V, SOIC
- RS Stock No.:
- 202-7304
- Mfr. Part No.:
- NCV57080ADR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-7304
- Mfr. Part No.:
- NCV57080ADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | General Purpose Driver | |
| Output Current | 8A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 13ns | |
| Driver Type | General Purpose | |
| Number of Outputs | 5 | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 3.3V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | NCx57080y | |
| Width | 4mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type General Purpose Driver | ||
Output Current 8A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 13ns | ||
Driver Type General Purpose | ||
Number of Outputs 5 | ||
Rise Time 13ns | ||
Minimum Supply Voltage 3.3V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series NCx57080y | ||
Width 4mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV57080A is a high-current single channel IGBT gate drivers with 3.75 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications.
Short propagation delays with accurate matching
Tight UVLO thresholds for bias flexibility
Related links
- onsemi Gate Driver 1 SOIC
- onsemi NCV57080CDR2G Gate Driver 1 SOIC
- onsemi NCP51752DBDR2G 9 A 8-Pin 20V, SOIC-8
- onsemi NCP51152BADR2G 9 A 8-Pin 20V, SOIC-8
- onsemi NCV51152BADR2G 9 A 8-Pin 20V, SOIC-8
- onsemi NCP81074BDR2G MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
