onsemi MOSFET Gate Driver 1, 2 A 8-Pin 20V, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-6299
Mfr. Part No.:
MC33153DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

2A

Pin Count

8

Package Type

SOIC

Fall Time

17ns

Number of Outputs

1

Driver Type

MOSFET

Rise Time

17ns

Minimum Supply Voltage

20V

Number of Drivers

1

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

4mm

Series

MC33153

Standards/Approvals

No

Height

1.5mm

Length

5mm

Mount Type

Surface

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
US

MOSFET & IGBT Drivers, ON Semiconductor


Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy