onsemi NCP81074BDR2G MOSFET Gate Driver 1, 10 A 8-Pin 20V, SOIC
- RS Stock No.:
- 920-9830
- Mfr. Part No.:
- NCP81074BDR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €13.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.66
(exc. VAT)
€11.88
(inc. VAT)
Temporarily out of stock
- 1,360 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.966 | €9.66 | - |
| 100 - 240 | €0.833 | €8.33 | €13.30 |
| 250 - 490 | €0.722 | €7.22 | €61.00 |
| 500 - 990 | €0.635 | €6.35 | €165.50 |
| 1000 + | €0.582 | €5.82 | €384.00 |
*price indicative
- RS Stock No.:
- 920-9830
- Mfr. Part No.:
- NCP81074BDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 10A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 7ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 7ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 10A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 7ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 7ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
