STMicroelectronics STGAP2SICSC MOSFET Gate Driver 1 8-Pin, SO-8W
- RS Stock No.:
- 208-5078
- Mfr. Part No.:
- STGAP2SICSC
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5078
- Mfr. Part No.:
- STGAP2SICSC
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Driver Type | MOSFET | |
| Number of Drivers | 1 | |
| Pin Count | 8 | |
| Package Type | SO-8W | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Driver Type MOSFET | ||
Number of Drivers 1 | ||
Pin Count 8 | ||
Package Type SO-8W | ||
Mount Type Surface | ||
The STMicroelectronics STGAP2SICS is a single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and Interface circuitry. The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device is available in two different configurations. The configuration with separated output pins allows to independently optimize turn-on and turn-off by using dedicated gate resistors. The configuration featuring single output pin and Miller CLAMP function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.
High voltage rail up to 1200 V
Driver current capability: 4 A sink/source @25°C
dV/dt transient immunity ±100 V/ns in full temperature range
Overall input-output propagation delay: 75 ns
Separate sink and source option for easy gate driving configuration
4 A Miller CLAMP dedicated pin option
UVLO function
Gate driving voltage up to 26 V
3.3 V, 5 V TTL/CMOS inputs with hysteresis
Temperature shut-down protection
Standby function
6 kV galvanic isolation
Related links
- STMicroelectronics STGAP2SICSC MOSFET Gate Driver 1 8-Pin, SO-8W
- STMicroelectronics STGAP2SICSACTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSCTR MOSFET Gate Driver 1 SO-8W
- STMicroelectronics STGAP2SICSANCTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICS MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2HSCMTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNS7NV04PTR-E MOSFET Gate Driver 1 SO-8
