Microchip TC4422EPA MOSFET Gate Driver 1, 9 A 8-Pin 18V, PDIP
- RS Stock No.:
- 209-7722
- Mfr. Part No.:
- TC4422EPA
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-7722
- Mfr. Part No.:
- TC4422EPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Fall Time | 60ns | |
| Package Type | PDIP | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | TC4422 | |
| Height | 4.06mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 9A | ||
Pin Count 8 | ||
Fall Time 60ns | ||
Package Type PDIP | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 60ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series TC4422 | ||
Height 4.06mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
The Microchip TC4422EPA has high current drivers capable of driving large MOSFETs and IGBTs. They are essentially immune to any form of upset except direct overvoltage or over-dissipation — they cannot be latched under any conditions within their power and voltage ratings; they are not subject to damage or improper operation when up to 5V of ground bounce is present on their ground terminals; they can accept, without either damage or logic upset, more than 1A inductive current of either polarity being forced back into their outputs. In addition, all terminals are fully protected against up to 4kV of electrostatic discharge. The TC4422EPA inputs may be driven directly from either TTL or CMOS (3V to 18V). In addition, 300mV of hysteresis is built into the input, providing noise immunity and allowing the device to be driven from slowly rising or falling waveforms.
Tough CMOS ™ Construction
High Peak Output Current
Fast Rise and Fall Times
Short Internal Delays
Low Output Impedance
Related links
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MIC4452YN MOSFET Gate Driver 1 PDIP
- Microchip MCP1406-E/P MOSFET Gate Driver 1 PDIP
- Microchip MCP1407-E/P MOSFET Gate Driver 1 PDIP
- Microchip MIC4422YM MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 1 PDIP
- Microchip MIC4422YN MOSFET Gate Driver 1 DIP
