Microchip MCP1406-E/P MOSFET Gate Driver 1, 6 A 8-Pin 18V, PDIP
- RS Stock No.:
- 403-749
- Mfr. Part No.:
- MCP1406-E/P
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.60
(exc. VAT)
€8.10
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 305 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.32 | €6.60 |
| 25 - 95 | €1.28 | €6.40 |
| 100 + | €1.234 | €6.17 |
*price indicative
- RS Stock No.:
- 403-749
- Mfr. Part No.:
- MCP1406-E/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 3.3mm | |
| Width | 6.35mm | |
| Length | 9.27mm | |
| Series | MCP1406 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 3.3mm | ||
Width 6.35mm | ||
Length 9.27mm | ||
Series MCP1406 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
MCP1406/1407 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MCP1406-E/P MOSFET Gate Driver 1 PDIP
- Microchip MCP1407-E/P MOSFET Gate Driver 1 PDIP
- Microchip MCP14E4-E/P MOSFET Gate Driver 2 PDIP
- Microchip MCP1404-E/P MOSFET Gate Driver 2 PDIP
- Microchip MCP14E5-E/P MOSFET Gate Driver 2 PDIP
- Maxim Integrated MOSFET Gate Driver 1 PDIP
- Maxim Integrated MAX4420EPA+ MOSFET Gate Driver 1 PDIP
- Maxim Integrated MAX4420CPA+ MOSFET Gate Driver 1 PDIP
