Microchip TC4428EOA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC
- RS Stock No.:
- 209-7723
- Mfr. Part No.:
- TC4428EOA
- Manufacturer:
- Microchip
Subtotal (1 reel of 100 units)*
€116.20
(exc. VAT)
€142.90
(inc. VAT)
Limited stock
- 400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.162 | €116.20 |
*price indicative
- RS Stock No.:
- 209-7723
- Mfr. Part No.:
- TC4428EOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 19ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TC4428 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 19ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 19ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series TC4428 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 4.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Microchip TC4428EOA is improved versions of the earlier TC428 family of drivers (with which they are pin compatible). They will not latch up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against up to 2kV of electrostatic discharge. As MOSFET drivers, the TC4428EOA can easily switch 1000pF gate capacitances in 25 nsec, and provide low enough impedances in both the ON and OFF states to ensure the MOSFET's intended state will not be affected by large transients. These drivers have matched input to output leading edge and falling edge delays, tD1 and tD2, for processing short
Low Output Impedance
Latch-Up Protected
Input Will Withstand Negative Inputs
ESD Protected
Related links
- Microchip TC4428EOA MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC4428COA MOSFET Gate Driver 2 SOIC
- Microchip TC4427AEOA MOSFET Gate Driver 2 SOIC
- Microchip TC4427AVOA MOSFET Gate Driver 2 SOIC
- Microchip TC4426EOA MOSFET Gate Driver 2 SOIC
- Microchip TC4428AEOA MOSFET Gate Driver 2 SOIC
- Microchip TC4427EPA MOSFET Gate Driver 2 SOIC
