Microchip TC4428COA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC

Subtotal (1 pack of 10 units)*

€14.52

(exc. VAT)

€17.86

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 590 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€1.452€14.52

*price indicative

Packaging Options:
RS Stock No.:
824-6260
Mfr. Part No.:
TC4428COA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

19ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

19ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

22V

Number of Drivers

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.55mm

Length

5mm

Standards/Approvals

No

Width

3.99mm

Series

TC4428

Mount Type

Surface

Automotive Standard

No

TC4426/4427/4428 MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy