STMicroelectronics MASTERGAN2, Gate Driver 31-Pin 15V, QFN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.31

(exc. VAT)

€11.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.31
10 - 24€9.20
25 - 99€9.09
100 - 249€8.98
250 +€8.87

*price indicative

Packaging Options:
RS Stock No.:
210-9051
Mfr. Part No.:
MASTERGAN2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver

Pin Count

31

Package Type

QFN

Driver Type

Gate Driver

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MASTE

Width

9.04mm

Standards/Approvals

No

Length

9.04mm

Height

1mm

Mount Type

Surface

Automotive Standard

No

The STMicroelectronics high power density 600 V half-bridge driver with two enhancement mode. It is used in switch mode power supplies, DC-DC converters, chargers and adapters.

Reverse current capability

Zero reverse recovery loss

UVLO protection on low-side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy