STMicroelectronics, Gate Driver 31-Pin 11V, VFQFPN-31L

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
230-0853
Mfr. Part No.:
MASTERGAN3TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver Module

Pin Count

31

Package Type

VFQFPN-31L

Driver Type

Gate Driver

Minimum Supply Voltage

11V

Maximum Supply Voltage

11V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

9.04mm

Standards/Approvals

No

Series

MASTERGAN3

Height

1mm

Width

9.04mm

Mount Type

Surface

Automotive Standard

No

The STMicroelectronics advanced power system in package integrating a gate driver and two enhancement mode GaN power transistors.

Zero reverse recovery loss

Internal bootstrap diode

Interlocking function

Dedicated pin for shutdown functionality

Reverse current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy