STMicroelectronics, Gate Driver 31-Pin 15V, QFN

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
210-9050
Mfr. Part No.:
MASTERGAN2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver

Pin Count

31

Package Type

QFN

Driver Type

Gate Driver

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Length

9.04mm

Series

MASTE

Width

9.04mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

The STMicroelectronics high power density 600 V half-bridge driver with two enhancement mode. It is used in switch mode power supplies, DC-DC converters, chargers and adapters.

Reverse current capability

Zero reverse recovery loss

UVLO protection on low-side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy