Infineon DHP1050N10N5AUMA1 MOSFET Gate Driver 2, 5 A 36-Pin 20V, PQFN
- RS Stock No.:
- 232-3038
- Mfr. Part No.:
- DHP1050N10N5AUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€12,480.00
(exc. VAT)
€15,360.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €3.12 | €12,480.00 |
*price indicative
- RS Stock No.:
- 232-3038
- Mfr. Part No.:
- DHP1050N10N5AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PowerStage | |
| Output Current | 5A | |
| Pin Count | 36 | |
| Package Type | PQFN | |
| Fall Time | 45ns | |
| Number of Outputs | 3 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 7.5mm | |
| Standards/Approvals | RoHS | |
| Series | DHPx050N10N5 | |
| Width | 6mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PowerStage | ||
Output Current 5A | ||
Pin Count 36 | ||
Package Type PQFN | ||
Fall Time 45ns | ||
Number of Outputs 3 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 7.5mm | ||
Standards/Approvals RoHS | ||
Series DHPx050N10N5 | ||
Width 6mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 100 V half-bridge integrated power stage designed for advanced DC-DC converter applications such as telecom bus converters. With an ever-increasing requirement for higher power density and smaller footprint for the newest DC-DC telecom converters, DHP1050N10N5 utilizes the latest advancement in silicon to offer a solution to meet these difficult design parameters while improving performance and reliability.
Fast propagation delay
Support operating frequency up to 1 MHz
-5 A output pin reverse current capability
Independently controlled high-side and low-side gate drivers
Related links
- Infineon DHP1050N10N5AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon IRSM005-301MH MOSFET Gate Driver 1 PQFN
- Infineon IRSM005-800MH 80 A 27-Pin 20V, PQFN
- Infineon TDA21472AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon TDA21490AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR2111PBF MOSFET Gate Driver 2 PDIP
- Infineon MOSFET Gate Driver 2 SOIC
