IXYS MOSFET Gate Driver 1, 9 A 8-Pin 35V, DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-1587
Mfr. Part No.:
IXDD609D2TR
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

9A

Pin Count

8

Package Type

DFN

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

5

Rise Time

22ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Standards/Approvals

No

Width

4mm

Series

IXDD609

Length

5mm

Mount Type

Surface

Automotive Standard

No

The IXYS driver is high-speed gate drivers are especially well suited for driving the latest MOSFET and IGBT. This driver is configured as a non-inverting driver with an enable. This driver is available in a standard 8-pin DFN.

Low Propagation Delay Time

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy