IXYS IXDD609SITR MOSFET Gate Driver 1, 9 A 8-Pin 35V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.11

(exc. VAT)

€22.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€3.622€18.11
50 - 95€3.216€16.08
100 - 245€2.896€14.48
250 - 995€2.844€14.22
1000 +€2.408€12.04

*price indicative

Packaging Options:
RS Stock No.:
213-1592
Distrelec Article No.:
304-32-036
Mfr. Part No.:
IXDD609SITR
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

9A

Pin Count

8

Fall Time

15ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

5

Rise Time

22ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

35V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Length

5mm

Series

IXDD609

Standards/Approvals

No

Height

1.7mm

Mount Type

Surface

Automotive Standard

No

The IXYS driver is an high-speed gate driver. This driver is configured as a non-inverting driver with an enable. The driver is available in an 8-pin Power SOIC package with an exposed metal back.

Matched Rise and Fall Times

Low Propagation Delay Time

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy