IXYS IXDD614SITR MOSFET Gate Driver 1, 14 A 8-Pin 35V, SOIC

Subtotal (1 reel of 2000 units)*

€5,220.00

(exc. VAT)

€6,420.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€2.61€5,220.00

*price indicative

RS Stock No.:
213-1593
Mfr. Part No.:
IXDD614SITR
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

14A

Pin Count

8

Package Type

SOIC

Fall Time

18ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

IXD_614

Width

4mm

Standards/Approvals

No

Height

1.7mm

Length

5mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TW
The IXYS driver is high-speed gate driver are especially well suited for driving the latest MOSFET and IGBT. This driver is available in 8-pin SOIC with an exposed metal back.

Low Propagation Delay Time

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy