IXYS IXDI602D2TR MOSFET Gate Driver 2, 2 A 8-Pin 35V, DFN
- RS Stock No.:
- 213-1606
- Distrelec Article No.:
- 304-39-461
- Mfr. Part No.:
- IXDI602D2TR
- Manufacturer:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-1606
- Distrelec Article No.:
- 304-39-461
- Mfr. Part No.:
- IXDI602D2TR
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 6.5ns | |
| Package Type | DFN | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 7.5ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Height | 1mm | |
| Length | 5mm | |
| Series | IXDI602 | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 6.5ns | ||
Package Type DFN | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 7.5ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Height 1mm | ||
Length 5mm | ||
Series IXDI602 | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS dual high-speed gate driver is especially well suited for driving the latest MOSFET and IGBT. The input of the driver is CMOS compatible, and is virtually immune to latch up and this driver is available in 8-pin DFN package.
Matched Rise and Fall Times
Low Propagation Delay Time
Low Output Impedance
