IXYS IXDI609SITR MOSFET Gate Driver 1, 9 A 8-Pin 35V, SOIC
- RS Stock No.:
- 213-1617
- Mfr. Part No.:
- IXDI609SITR
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-1617
- Mfr. Part No.:
- IXDI609SITR
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Fall Time | 15ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 22ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 35V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Width | 4mm | |
| Series | IXDI609 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 8 | ||
Fall Time 15ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 22ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 35V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Width 4mm | ||
Series IXDI609 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The IXYS driver is an high-speed gate driver. The gate driver is configured as an inverting driver. This gate driver is available in 8-pin SOIC package with an exposed metal back.
Matched Rise and Fall Times
Low Propagation Delay Time
Low Output Impedance
Related links
- IXYS IXDI609SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDN609SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDD609SIATR MOSFET Gate Driver 1 SOIC
- IXYS IXDI609SIATR MOSFET Gate Driver 1 SOIC
- IXYS IXDD609SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDN609SIATR MOSFET Gate Driver 1 SOIC
- IXYS IXDD614SITR MOSFET Gate Driver 1 SOIC
- IXYS IXDN614SITR MOSFET Gate Driver 1 SOIC
