IXYS IXDI614SITR MOSFET Gate Driver 1, 14 A 8-Pin 35V, SOIC

Subtotal (1 pack of 5 units)*

€24.24

(exc. VAT)

€29.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€4.848€24.24

*price indicative

Packaging Options:
RS Stock No.:
213-1620
Distrelec Article No.:
304-32-041
Mfr. Part No.:
IXDI614SITR
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Output Current

14A

Pin Count

8

Package Type

SOIC

Fall Time

18ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

35V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.7mm

Series

IXD_614

Mount Type

Surface

Automotive Standard

No

The IXYS driver is an high-speed gate driver . This gate driver is configured as a non-inverting driver and this gate driver is available in an 8-pin Power SOIC package with an exposed metal back.

Matched Rise and Fall Times

Low Propagation Delay Time

Low Output Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy