Microchip MOSFET Gate Driver 2 8-Pin 7V, SOIC
- RS Stock No.:
- 177-2817
- Mfr. Part No.:
- HT0440LG-G
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-2817
- Mfr. Part No.:
- HT0440LG-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 3ms | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 650μs | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.65mm | |
| Length | 5mm | |
| Series | HT0440 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 3ms | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 650μs | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.65mm | ||
Length 5mm | ||
Series HT0440 | ||
Width 4mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
HT0440 is a dual, high voltage, isolated MOSFET driver utilizing proprietary HVCMOS® technology. It is designed to drive discrete MOSFETs configured as bidirectional or unidirectional switches. It can drive N-channel MOSFETs as high-side switches up to 400V. The HT0440 generates two independent DC isolated voltages to the outputs, VOUTA and VOUTB when logic inputs A and B are at logic high. The internal clock of the HT0440 can be disabled by applying an external clock signal to the CLK pin. This allows the power dissipation and AC characteristics to be tailored to meet specific needs. The CLK pin should be connected to ground when not in use. The HT0440 does not require any external power supplies, the internal supply voltage is supplied by either of the two logic inputs, A or B, when they are at logic high.
±400V input to output isolation
±700V isolation between outputs
No external voltage supply required
Dual isolated output drivers
Option of internal or external clock.
Related links
- Microchip HT0440LG-G MOSFET Gate Driver 2 8-Pin 7V, SOIC
- Microchip HT0740LG-G MOSFET Gate Driver 1 8-Pin 7V, SOIC
- Microchip MIC4605-2YM MOSFET Gate Driver 2 8-Pin 16V, SOIC
- onsemi ADP3120AJRZ-RL MOSFET Gate Driver 2 8-Pin 15V, SOIC
- onsemi ADP3110AKRZ-RL MOSFET Gate Driver 2 8-Pin 15V, SOIC
- onsemi NCP3420DR2G MOSFET Gate Driver 2 8-Pin 13.2V, SOIC
- onsemi MOSFET Gate Driver 2 8-Pin 15V, SOIC
- Microchip MCP14A0455T-E/SNVAO MOSFET Gate Driver 2 SOIC
