Infineon TDA21490AUMA1 MOSFET Gate Driver 2, 70 A 41-Pin 16V, PQFN

Subtotal (1 reel of 5000 units)*

€12,960.00

(exc. VAT)

€15,940.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 July 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€2.592€12,960.00

*price indicative

RS Stock No.:
219-6052
Mfr. Part No.:
TDA21490AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

OptiMOSTM Power Stage

Output Current

70A

Pin Count

41

Fall Time

50ns

Package Type

PQFN

Driver Type

MOSFET

Rise Time

5μs

Minimum Supply Voltage

4.25V

Number of Drivers

2

Maximum Supply Voltage

16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

6mm

Standards/Approvals

RoHS

Width

5mm

Height

1mm

Series

TDA21490

Mount Type

Surface

Automotive Standard

No

The Infineon TDA21490 enables robust and reliable voltage regulator (VR) design for high-performance xPUs, ASICs and SoCs used in server, storage, artificial intelligence (AI) and networking applications. TDA21490 offers best-in-class efficiency with OptiMOSTM power MOSFETs in a thermally efficient package. The low quiescent current driver can enable deep-sleep mode to further increase light load efficiency and also provide superior current reporting that helps boost system performance significantly. In addition to the robust OptiMOSTM MOSFET technology, TDA21490’s extensive fault protection capability further increases robustness and reliability of the systems in which it is used.

Extensive fault protection and communication to the controller

Auto-replenishment of the bootstrap capacitor

Reduced total cost of ownership (TCO)

Superior system performance with accurate output current telemetry

Faster diagnostics with accurate and fast fault protection

Deep-sleep mode for power saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy