Infineon MOSFET Gate Driver, 50 A 16V, PQFN
- RS Stock No.:
- 219-6034
- Mfr. Part No.:
- IR35412MTRPBFAUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-6034
- Mfr. Part No.:
- IR35412MTRPBFAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 50A | |
| Package Type | PQFN | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 4.25V | |
| Maximum Supply Voltage | 16V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 50A | ||
Package Type PQFN | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 4.25V | ||
Maximum Supply Voltage 16V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon integrated power stage combine the most advanced low voltage MOSFET technology with latest driver design. This integration of driver technology, FET technology and package technology also demonstrates the powerful combination of Infineon and International Rectifiers capabilities. The dual edge trim dead time leads to a significant improvement in peak efficiency. The internal MOSFET RDS(on) current sensing (via dedicated Kelvin GND connection) with integrated temperature compensation achieves superior current sense accuracy versus inductor DCR sense methods.
Small 5 x 6 x 0.9 mm³ overmolded PQFN package, 0.45 mm pitch
Highly accurate current reporting
Programmable constant current limit OCSET
Fast switching technology for improved performance at higher frequency, better peak efficiency
Input voltage range 4.25 V to 16 V
Output voltage range from 0.25 V up to 5.5 V
Output current capability of 50A
Operation up to 1.5 MHz
Optimized for 5 V drive
Related links
- Infineon IR35412MTRPBFAUMA1 MOSFET Gate Driver PQFN
- Infineon MOSFET Gate Driver PQFN
- Infineon TDA21470AUMA1 MOSFET Gate Driver PQFN
- Infineon IR35411MTRPBFAUMA1 MOSFET Gate Driver PQFN
- Infineon TDA21520AUMA1 MOSFET Gate Driver PQFN
- Infineon TDA21472AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon TDA21490AUMA1 MOSFET Gate Driver 2 PQFN
- Infineon DHP1050N10N5AUMA1 MOSFET Gate Driver 2 PQFN
