Infineon 1EDN7511BXUSA1 MOSFET Gate Driver 1, 8 A 6-Pin 20V, SOT-23
- RS Stock No.:
- 222-4762
- Mfr. Part No.:
- 1EDN7511BXUSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€804.00
(exc. VAT)
€990.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.268 | €804.00 |
*price indicative
- RS Stock No.:
- 222-4762
- Mfr. Part No.:
- 1EDN7511BXUSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 8A | |
| Pin Count | 6 | |
| Package Type | SOT-23 | |
| Fall Time | 4.5ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 6.5ns | |
| Minimum Supply Voltage | 4.2V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | 1EDN7511B | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 8A | ||
Pin Count 6 | ||
Package Type SOT-23 | ||
Fall Time 4.5ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 6.5ns | ||
Minimum Supply Voltage 4.2V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series 1EDN7511B | ||
Height 1.45mm | ||
Length 2.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 1EDN7511B Series Gate Driver, 4.2V Minimum Supply Voltage, 20V Maximum Supply Voltage - 1EDN7511BXUSA1
This gate driver is a single-channel MOSFET driver intended to control power transistors within low- to mid-voltage systems. It operates from a low supply and is suitable for surface-mounted applications where a Compact footprint and thermal endurance are required. The device offers Rapid switching capability and multiple outputs to drive MOSFET Gates in a Compact package.
Features and Benefits:
• Supports supply range 4.2-20V enabling flexible power arrangements
• Delivers 8A output current for effective MOSFET gate charging
• Five outputs allow simultaneous gate drive of multiple transistors
• Rise time 6.5ns for fast turn-on response
• Fall time 4.5ns for Rapid turn-off transitions
• Operates between -40 and 150°C for extended temperature environments
• Delivers 8A output current for effective MOSFET gate charging
• Five outputs allow simultaneous gate drive of multiple transistors
• Rise time 6.5ns for fast turn-on response
• Fall time 4.5ns for Rapid turn-off transitions
• Operates between -40 and 150°C for extended temperature environments
Applications
• Suitable for driving multiple power MOSFETs in converter stages
• Ideal for Compact surface-mount power modules and controllers
• Used with single-channel gate topologies requiring high Peak current
• Can be used for high-frequency switching power supplies
• Suitable for Compact motor-control driver boards
• Ideal for Compact surface-mount power modules and controllers
• Used with single-channel gate topologies requiring high Peak current
• Can be used for high-frequency switching power supplies
• Suitable for Compact motor-control driver boards
What package and pin count does it use?
It is supplied in a 6-pin SOT-23 package suitable for surface mounting.
How does it behave in thermally demanding environments?
It is rated to operate up to 150°C maximum and down to -40°C minimum.
What gate driver type and output arrangement does it provide?
It is a MOSFET driver with a single driver channel and five outputs.
What are the device dimensions for PCB layout planning?
The package measures 2.9mm in length, 1.6mm in width and 1.45mm in height.
What electrical performance should be expected for switching dynamics?
Expect a rise time of 6.5ns and a fall time of 4.5ns with an 8A output capability.
Related links
- Infineon 1EDN7511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN8511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN8550BXTSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN7550BXTSA1 MOSFET Gate Driver SOT-23-6
- Infineon 1EDN7512BXTSA1 8 A 5-Pin 20V, SOT-23
- Infineon 2EDN7533BXTSA1 5 A 6-Pin 20V, SOT-23
- Infineon 2EDN7534BXTSA1 5 A 6-Pin 20V, SOT-23
- Infineon 1EDN7512GXTMA1 MOSFET Gate Driver 1 WSON
