Infineon 1EDN7512GXTMA1 MOSFET Gate Driver 1, 8 A 6-Pin 20V, WSON
- RS Stock No.:
- 222-4765
- Mfr. Part No.:
- 1EDN7512GXTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 75 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€7.25
(exc. VAT)
€8.91
(inc. VAT)
In Stock
- 3,675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 60 | €0.483 | €7.25 | - |
| 75 - 135 | €0.459 | €6.89 | 4% |
| 150 - 360 | €0.439 | €6.59 | 9% |
| 375 - 735 | €0.42 | €6.30 | 13% |
| 750 + | €0.391 | €5.87 | 19% |
*price indicative
- RS Stock No.:
- 222-4765
- Mfr. Part No.:
- 1EDN7512GXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 8A | |
| Pin Count | 6 | |
| Package Type | WSON | |
| Fall Time | 4.5ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 6.5ns | |
| Minimum Supply Voltage | 4.2V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | 1EDN751x | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Height | 1.45mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 8A | ||
Pin Count 6 | ||
Package Type WSON | ||
Fall Time 4.5ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 6.5ns | ||
Minimum Supply Voltage 4.2V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series 1EDN751x | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 1.45mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 1-channel MOSFET gate driver ICs are the crucial link between control ICs and powerful MOSFET and GaN switching devices. Gate driver ICs enable high system level efficiencies, excellent power density and consistent system robustness.
-10V robustness of control and enable inputs provides crucial safety margin when driving pulse transformers
5A reverse output current robustness eliminates the need for Schottky switching diodes when driving MOSFETs in TO-220 and TO-247 packages
Cool driver ICs thanks to true rail-to-rail low impedance output stages
4V and 8V UVLO (Under Voltage Lock Out) options for instant MOSFET protection during start-up and under abnormal conditions
Related links
- Infineon 1EDN7512GXTMA1 MOSFET Gate Driver 1 WSON
- Infineon 2EDN7534GXTMA1 5 A 8-Pin 20V, WSON
- Infineon 1EDN7511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN8511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SON
- Texas Instruments UCC27512MDRSTEP MOSFET Gate Driver 1 SON
- Infineon 1ED44176N01FXUMA1 MOSFET Gate Driver 1 8-Pin 20V, DSO
- Infineon 1EDN8550BXTSA1 MOSFET Gate Driver 1 SOT-23
