Texas Instruments MOSFET Gate Driver 1, 8 A 6-Pin 20V, SON
- RS Stock No.:
- 252-8781
- Mfr. Part No.:
- UCC27512MDRSTEP
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€610.25
(exc. VAT)
€750.50
(inc. VAT)
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €2.441 | €610.25 |
*price indicative
- RS Stock No.:
- 252-8781
- Mfr. Part No.:
- UCC27512MDRSTEP
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 8A | |
| Pin Count | 6 | |
| Package Type | SON | |
| Fall Time | 7ns | |
| Driver Type | MOSFET | |
| Rise Time | 9ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Series | UCC | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 8A | ||
Pin Count 6 | ||
Package Type SON | ||
Fall Time 7ns | ||
Driver Type MOSFET | ||
Rise Time 9ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
Series UCC | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Texas Instruments UCC27512MDRSTEP MOSFET Gate Driver 1 SON
- Texas Instruments MOSFET Gate Driver 1 SON
- Texas Instruments MOSFET Gate Driver 1 SOIC
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments MOSFET Gate Driver 1 TO-220
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments MOSFET Gate Driver 1 MSOP
- Texas Instruments MOSFET Gate Driver 1 SOT-23
