Infineon 1EDN8511BXUSA1 MOSFET Gate Driver 1, 8 A 6-Pin 20V, SOT-23
- RS Stock No.:
- 222-4767
- Mfr. Part No.:
- 1EDN8511BXUSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 75 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€6.35
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 10,905 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 60 | €0.423 | €6.35 | - |
| 75 - 135 | €0.401 | €6.02 | 5% |
| 150 - 360 | €0.393 | €5.90 | 7% |
| 375 - 735 | €0.368 | €5.52 | 13% |
| 750 + | €0.339 | €5.09 | 19% |
*price indicative
- RS Stock No.:
- 222-4767
- Mfr. Part No.:
- 1EDN8511BXUSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 8A | |
| Pin Count | 6 | |
| Fall Time | 4.5ns | |
| Package Type | SOT-23 | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 6.5ns | |
| Minimum Supply Voltage | 4.2V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 1EDN8511B | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Height | 1.45mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 8A | ||
Pin Count 6 | ||
Fall Time 4.5ns | ||
Package Type SOT-23 | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 6.5ns | ||
Minimum Supply Voltage 4.2V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series 1EDN8511B | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 1.45mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 1EDN8511B Series Gate Driver, 8A Output Current, 4.2V Minimum Supply Voltage - 1EDN8511BXUSA1
This gate driver provides a Compact single-driver solution with two outputs for controlling MOSFETs in switching applications. It operates from low supply voltages up to a moderate maximum, is intended for surface‑mount implementation, and is specified for use across a wide temperature span to suit demanding thermal environments.
Features and Benefits:
• 8A output current enables Rapid MOSFET charging and discharging
• 4.2-20V supply range supports varied logic and power rails
• 6.5ns rise time reduces turn‑on switching losses
• 4.5ns fall time minimises turn‑off energy dissipation
• Single driver with dual outputs simplifies gate circuitry
• 6‑pin SOT‑23 package ensures Compact board placement
• 4.2-20V supply range supports varied logic and power rails
• 6.5ns rise time reduces turn‑on switching losses
• 4.5ns fall time minimises turn‑off energy dissipation
• Single driver with dual outputs simplifies gate circuitry
• 6‑pin SOT‑23 package ensures Compact board placement
Applications
• Suitable for fast‑switching MOSFET power stages
• Ideal for Compact DC-DC converters and regulators
• Used with gate networks requiring dual‑output drive
• Can be used for motor driver front‑end stages
• Suitable for thermal‑stressed environments and controls
• Ideal for Compact DC-DC converters and regulators
• Used with gate networks requiring dual‑output drive
• Can be used for motor driver front‑end stages
• Suitable for thermal‑stressed environments and controls
What package footprint is required for board layout?
The device is supplied in a 6‑pin SOT‑23 surface‑mount package that occupies a small footprint suitable for space‑constrained assemblies.
What thermal range can the device tolerate during operation?
It is specified to operate from −40°C up to 150°C, allowing use in high‑temperature applications.
How many outputs are available and how are they configured?
It provides two outputs driven from a single internal driver channel to control complementary or separate MOSFET gates.
What pin count and mounting style should designers expect?
Designers should plan for a 6‑pin component intended for surface mounting.
Which switching performance metrics aid high‑speed designs?
The device offers 6.5ns rise and 4.5ns fall times combined with an 8A drive capability to support Rapid gate transitions.
Related links
- Infineon 1EDN8511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN7511BXUSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN8550BXTSA1 MOSFET Gate Driver 1 SOT-23
- Infineon 1EDN7512BXTSA1 8 A 5-Pin 20V, SOT-23
- Infineon 1EDN7550BXTSA1 MOSFET Gate Driver SOT-23-6
- Infineon 2EDN7533BXTSA1 5 A 6-Pin 20V, SOT-23
- Infineon 2EDN7534BXTSA1 5 A 6-Pin 20V, SOT-23
- Infineon 1EDN7512GXTMA1 MOSFET Gate Driver 1 WSON
