Infineon AUIRS2113STR MOSFET Gate Driver 2, 2.5 A 16-Pin 20V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-8460
Mfr. Part No.:
AUIRS2113STR
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

2.5A

Pin Count

16

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

10V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

7.6mm

Standards/Approvals

No

Height

2.65mm

Length

10.5mm

Series

AUIRS2113

Mount Type

Surface

Automotive Standard

AEC-Q100

The Infineon AUIRS211 series are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output.

CMOS schmitt-triggered inputs with pull-down

Cycle by cycle edge-triggered shutdown logic

Matched propagation delay for both channels

Outputs in phase with inputs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy