Infineon MOSFET Gate Driver 2, 2.5 A 16-Pin 20V, SOIC
- RS Stock No.:
- 919-4974
- Mfr. Part No.:
- IR2113SPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 90 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 45 units)*
€171.45
(exc. VAT)
€211.05
(inc. VAT)
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | €3.81 | €171.45 | - |
| 90 - 180 | €3.62 | €162.90 | 4% |
| 225 + | €3.468 | €156.06 | 8% |
*price indicative
- RS Stock No.:
- 919-4974
- Mfr. Part No.:
- IR2113SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2.5A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 17ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.35mm | |
| Length | 10.5mm | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Series | IR2113 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2.5A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 17ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.35mm | ||
Length 10.5mm | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Series IR2113 | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- Infineon IR2113SPBF MOSFET Gate Driver 2 SOIC
- Infineon AUIRS2113STR MOSFET Gate Driver 2 SOIC
- Infineon IR2113STRPBF MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR2110STRPBF MOSFET Gate Driver 2 SOIC
- Infineon IR4426SPBF MOSFET Gate Driver 2 SOIC
- Infineon IR21094SPBF MOSFET Gate Driver 2 SOIC
- Infineon AUIRS21811STR MOSFET Gate Driver 2 SOIC
