Infineon IR2110STRPBF MOSFET Gate Driver 2, 2 A 16-Pin 20V, SOIC
- RS Stock No.:
- 260-5181
- Distrelec Article No.:
- 304-41-658
- Mfr. Part No.:
- IR2110STRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €9.70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
Last RS stock
- 224 left, ready to ship from another location
- Final 4 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.265 | €6.53 | - |
| 20 - 48 | €2.78 | €5.56 | €9.70 |
| 50 - 98 | €2.615 | €5.23 | €32.50 |
| 100 - 198 | €2.41 | €4.82 | €85.50 |
| 200 + | €2.255 | €4.51 | €202.00 |
*price indicative
- RS Stock No.:
- 260-5181
- Distrelec Article No.:
- 304-41-658
- Mfr. Part No.:
- IR2110STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 16 | |
| Fall Time | 17ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | IR2110/IR2113 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 16 | ||
Fall Time 17ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 35ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series IR2110/IR2113 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon MOSFET Gate Driver, 2.5A Output Current, 20V Supply Voltage - IR2110STRPBF
This MOSFET gate driver is designed for high-speed operation in various applications, featuring a dual output configuration. It is housed in a compact 16-lead SOIC package with advanced capabilities to handle high and low side driving functions. Ideal for applications needing robust performance, it operates at a supply voltage range of 10V to 20V.
Features & Benefits
• Floating channel allows straightforward bootstrap operation
• Logic input compatible with both CMOS and LSTTL levels
• Includes undervoltage lockout feature for increased reliability
• High current output stage delivers up to 2.5A for driving demands
• Matched propagation delay simplifies high-frequency circuit designs
Applications
• Utilised in electric motor drives for precise control
• Can be integrated in inverter and converter circuits
• Suitable for power management in industrial automation
• Effective in power supply designs requiring efficient switching
• Effective for high-frequency PWM in electronics
What is the significance of the floating channel in this device?
The floating channel enables driving N-channel MOSFETs or IGBTs in high-side configurations, allowing flexible circuit designs and eliminating the need for isolated drivers.
How does the undervoltage lockout feature enhance performance?
This feature prevents the device from operating under low supply conditions, protecting components and ensuring stable operation during transient events.
What are the typical rise and fall times for this driver?
The typical rise time is approximately 25ns and the fall time is around 17ns, ensuring efficient switching and high-frequency performance in applications.
Can it be used in applications requiring high voltage?
Yes, it operates effectively at voltages up to 500V, making it suitable for high-voltage applications such as motor control and power inverter circuits.
What makes this driver appropriate for automation systems?
Its dual output configuration, combined with compatibility for logic levels down to 3.3V, makes it ideal for interfacing with various automation controllers.
Related links
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon AUIRS21811STR MOSFET Gate Driver 2 SOIC
- Infineon IR4426SPBF MOSFET Gate Driver 2 SOIC
- Infineon IR21094SPBF MOSFET Gate Driver 2 SOIC
- Infineon AUIRS2301STR MOSFET Gate Driver 2 SOIC
- Infineon IR2113STRPBF MOSFET Gate Driver 2 SOIC
- Infineon IR2113SPBF MOSFET Gate Driver 2 SOIC
