Infineon 1ED3431MC12MXUMA1, Isolated Gate Driver 2, 3 A 16-Pin 6.5V, DSO

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.79

(exc. VAT)

€12.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€4.895€9.79
10 - 18€4.16€8.32
20 - 48€3.92€7.84
50 - 98€3.625€7.25
100 +€3.38€6.76

*price indicative

Packaging Options:
RS Stock No.:
225-0539
Mfr. Part No.:
1ED3431MC12MXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

3A

Pin Count

16

Package Type

DSO

Fall Time

30ns

Driver Type

Isolated Gate Driver

Rise Time

30ns

Minimum Supply Voltage

6.5V

Maximum Supply Voltage

6.5V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

2.65mm

Standards/Approvals

No

Width

6.4mm

Series

1ED3431MC12M

Length

7.5mm

Mount Type

Surface

Automotive Standard

No

The Infineon 1ED3431MU12M is belongs to the EiceDRIVER enhanced 1ED34xx family single channel isolated gate driver with adjustable DESAT and soft-off. Its suitable for IGBTs, MOSFETs and SiC MOSFETs. The 1ED3431 offers high configurability with DESAT (adjustable filter time), and soft-off (adjustable current level), through external resistor from input side.

40 V absolute maximum output supply voltage

±3 A, ±6 A, and ±9 A typical sinking and sourcing peak output current

Separate source and sink outputs for hard switching and with active miller clamp, clamp driver

Adjustment pins for parameter configuration from input side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy