Infineon 1ED3125MU12FXUMA1, Isolated Gate Driver 2, 10 A 8-Pin 17V, DSO

Subtotal (1 reel of 2500 units)*

€2,490.00

(exc. VAT)

€3,062.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.996€2,490.00

*price indicative

RS Stock No.:
228-6506
Mfr. Part No.:
1ED3125MU12FXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

10A

Pin Count

8

Fall Time

30ns

Package Type

DSO

Number of Outputs

2

Driver Type

Isolated Gate Driver

Rise Time

30ns

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

17V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.9mm

Standards/Approvals

No

Series

1ED3125MU12F

Length

4.9mm

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

Infineon 1ED3125MU12F Series Gate Driver, 10A Output Current, 3.1V Minimum Supply Voltage - 1ED3125MU12FXUMA1


This gate driver provides isolated drive capability for two outputs, enabling controlled switching of power transistors across a defined supply range. It operates within a low-voltage supply window and is intended for surface-mounted applications where compact, high-speed drive and isolation are required. The component is suitable for environments demanding extended temperature operation and dual-driver functionality in a small package.

Features and Benefits:


• 2 drivers deliver two independent output channels
• 10A output supports high-current MOSFET gating
• 3.1V to 17V supply range enables flexible low-voltage use
• 30ns rise and fall times permit Rapid switching transitions
• 8-pin DSO package simplifies surface-mounted PCB layout
• -40°C to 125°C rating allows extended temperature operation

Applications


• Used for driving isolated power MOSFETs in converters
• Suitable for dual-channel inverter gate control
• Ideal for Compact power modules requiring isolation
• Can be used in high-frequency switching assemblies
• Used with surface-mount designs needing a small footprint

What pin count and package type does it use?


It is provided in an 8-pin DSO package suitable for surface mounting.

What environmental temperatures can it tolerate during operation?


It can operate across a temperature span from -40°C to 125°C.

How does the driver accommodate different supply systems?


It accepts a supply voltage between 3.1V and 17V to match varied low-voltage rails.

What physical profile should be planned for on a PCB?


The device has a Compact rectangular profile with a low component height for tight vertical clearance.

How many independent outputs are available for gate control?


There are two isolated outputs driven by two separate driver channels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy