Infineon 1ED3123MC12HXUMA1 MOSFET Gate Driver 2, 13.5 A 8-Pin 17V, DSO
- RS Stock No.:
- 233-3476
- Mfr. Part No.:
- 1ED3123MC12HXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €4.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 492 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.405 | €4.81 | - |
| 20 - 48 | €2.165 | €4.33 | €4.80 |
| 50 - 98 | €2.02 | €4.04 | €19.25 |
| 100 - 198 | €1.88 | €3.76 | €52.50 |
| 200 + | €1.735 | €3.47 | €134.00 |
*price indicative
- RS Stock No.:
- 233-3476
- Mfr. Part No.:
- 1ED3123MC12HXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 13.5A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 30ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 3.1V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Series | 1ED3123MC12H | |
| Length | 7.5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 13.5A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 30ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 3.1V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Series 1ED3123MC12H | ||
Length 7.5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 1ED3123MC12H Series Gate Driver, 13.5A Output Current, 3.1V Minimum Supply Voltage - 1ED3123MC12HXUMA1
This gate driver is a dual-output MOSFET driver designed to control power transistors within low-voltage systems, operating across a wide supply range and suited to surface-mount assembly. It provides Rapid switching capability for two channels, supporting applications that require precise drive signals and stable operation over a broad temperature span.
Features and Benefits:
• Dual-channel output delivers independent drive for two MOSFETs
• 13.5A Peak output current enables high-current transistor switching
• Operates from 3.1V-17V supply for flexible system integration
• 30ns rise and fall times minimise switching losses and transition time
• Rated to 125°C for elevated temperature environments
• 8-pin DSO package supports Compact surface mounting
• 13.5A Peak output current enables high-current transistor switching
• Operates from 3.1V-17V supply for flexible system integration
• 30ns rise and fall times minimise switching losses and transition time
• Rated to 125°C for elevated temperature environments
• 8-pin DSO package supports Compact surface mounting
Applications
• Suitable for motor control inverter gate stages
• Ideal for synchronous buck converter gate control
• Used with half-bridge power stages in DC-DC converters
• Can be used for gate driving in LED driver circuits
• Suitable for high-current switching in industrial power modules
• Ideal for synchronous buck converter gate control
• Used with half-bridge power stages in DC-DC converters
• Can be used for gate driving in LED driver circuits
• Suitable for high-current switching in industrial power modules
What supply range is required to drive the device?
The driver functions from a minimum of 3.1V up to a maximum of 17V enabling use in low-voltage and mid-voltage control rails.
How many outputs can be controlled and what is the current capability?
There are two independent outputs and each can source or sink Peak currents up to 13.5A for driving power transistors.
How does thermal performance affect placement on a board?
The component is specified to operate up to 125°C, so board layout should provide adequate copper area and thermal relief to manage dissipation at elevated junction temperatures.
Which package and mounting method does it use?
It is supplied in an 8-pin DSO package intended for surface-mount assembly to support Compact PCB designs.
What switching speed can be expected during transitions?
Rise and fall times are specified at 30ns, delivering fast transitions suitable for efficient high-frequency switching.
Related links
- Infineon 1ED3123MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3124MU12FXUMA1 13.5 A 8-Pin 17V, DSO
- Infineon 1EDC60H12AHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDC30I12MHXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI60N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI30I12MFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDI20N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3122MC12HXUMA1 MOSFET Gate Driver 2 DSO
