Infineon 2ED21824S06JXUMA1 MOSFET Gate Driver 2, 2.5 A 14-Pin 25V, DSO

Subtotal (1 reel of 2500 units)*

€2,807.50

(exc. VAT)

€3,452.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 16 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.123€2,807.50

*price indicative

RS Stock No.:
226-6026
Mfr. Part No.:
2ED21824S06JXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Half Bridge Gate Driver

Output Current

2.5A

Pin Count

14

Fall Time

30ns

Package Type

DSO

Number of Outputs

2

Driver Type

MOSFET

Rise Time

15ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

25V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

2ED21824S06J

Width

3.9mm

Height

1.72mm

Standards/Approvals

RoHS

Length

8.65mm

Mount Type

Surface

Automotive Standard

No

The Infineon 2ED21824S06F is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. It is based on SOI-technology there is an excellent ruggedness and noise immunity with capability to maintain operational logic at negative voltages of up to - 11 Von VS pin on transient voltage. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction.

Floating channel designed for bootstrap operation

Operating voltages (VS node) upto + 650 V

Maximum bootstrap voltage (VB node) of + 675 V

Integrated ultra-fast, low resistance bootstrap diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy