Infineon 2ED21824S06JXUMA1 MOSFET Gate Driver 2, 2.5 A 14-Pin 25V, DSO
- RS Stock No.:
- 226-6027
- Mfr. Part No.:
- 2ED21824S06JXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save €6.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 16 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.206 | €11.03 | - |
| 25 - 45 | €1.964 | €9.82 | €6.05 |
| 50 - 120 | €1.832 | €9.16 | €18.70 |
| 125 - 245 | €1.70 | €8.50 | €63.25 |
| 250 + | €1.564 | €7.82 | €160.50 |
*price indicative
- RS Stock No.:
- 226-6027
- Mfr. Part No.:
- 2ED21824S06JXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Half Bridge Gate Driver | |
| Output Current | 2.5A | |
| Pin Count | 14 | |
| Package Type | DSO | |
| Fall Time | 30ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 25V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 8.65mm | |
| Series | 2ED21824S06J | |
| Width | 3.9mm | |
| Height | 1.72mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Half Bridge Gate Driver | ||
Output Current 2.5A | ||
Pin Count 14 | ||
Package Type DSO | ||
Fall Time 30ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 15ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 25V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 8.65mm | ||
Series 2ED21824S06J | ||
Width 3.9mm | ||
Height 1.72mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon 2ED21824S06F is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. It is based on SOI-technology there is an excellent ruggedness and noise immunity with capability to maintain operational logic at negative voltages of up to - 11 Von VS pin on transient voltage. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction.
Floating channel designed for bootstrap operation
Operating voltages (VS node) upto + 650 V
Maximum bootstrap voltage (VB node) of + 675 V
Integrated ultra-fast, low resistance bootstrap diode
Related links
- Infineon 2ED21824S06JXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED21834S06JXUMA1 2.5 A 14-Pin 25V, DSO-14
- Infineon 2ED21844S06JXUMA1 2.5 A 14-Pin 25V, DSO-14
- Infineon 2ED2109S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED21094S06JXUMA1 290 mA 14-Pin 25V, DSO
- Infineon 2ED2104S06FXUMA1 Gate Driver 2 DSO
- Infineon 2EDL23I06PJXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2182S06FXUMA1 MOSFET Gate Driver 2 DSO
