Infineon 2ED2182S06FXUMA1 MOSFET Gate Driver 2, 2.5 A 8-Pin 20V, DSO
- RS Stock No.:
- 226-6028
- Mfr. Part No.:
- 2ED2182S06FXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,365.00
(exc. VAT)
€2,910.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.946 | €2,365.00 |
*price indicative
- RS Stock No.:
- 226-6028
- Mfr. Part No.:
- 2ED2182S06FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 2.5A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 30ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | 2ED2182 | |
| Height | 1.72mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 2.5A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 30ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 15ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series 2ED2182 | ||
Height 1.72mm | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 2ED2182 Series Gate Driver, 10V Minimum Supply Voltage, 2.5A Output Current - 2ED2182S06FXUMA1
This gate driver provides dual MOSFET drive capability for power switching applications, designed to operate within a moderate supply-voltage range and withstand wide temperature conditions. It is intended for surface-mounted installations where compact, reliable low-side gate control is required, and conforms to RoHS material restrictions.
Features and Benefits:
• Dual outputs deliver independent drive for two MOSFETs
• Operates from 10 V minimum supply to 20 V maximum supply
• Output current capability of 2.5 A enables Rapid gate charging
• Fast rise time of 15 ns reduces switching delay
• Fall time of 30 ns limits turn-off switching losses
• Operates from 10 V minimum supply to 20 V maximum supply
• Output current capability of 2.5 A enables Rapid gate charging
• Fast rise time of 15 ns reduces switching delay
• Fall time of 30 ns limits turn-off switching losses
Applications
• Suitable for driving paired low-side MOSFETs in converters
• Ideal for Compact motor-control inverter stages
• Used with synchronous-rectifier arrangements in power supplies
• Can be used for gate drive in DC-DC regulators
• Ideal for Compact motor-control inverter stages
• Used with synchronous-rectifier arrangements in power supplies
• Can be used for gate drive in DC-DC regulators
What package type is used for mounting on a board?
It is supplied in an 8-pin DSO surface-mount package.
What thermal range can it tolerate during operation?
It operates across −40 °C to 125 °C maximum operating temperature.
How many drivers and outputs does it provide?
It contains two drivers and provides two outputs.
What is the device pin count and physical footprint dimensions?
The package has 8 pins with dimensions of 3.9 mm width and 4.9 mm length.
Related links
- Infineon 2ED2182S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2181S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2183S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2184S06FXUMA1 2.5 A 8-Pin 20V, DSO
- Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2EDN8523FXTMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2106S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED44176N01FXUMA1 MOSFET Gate Driver 1 8-Pin 20V, DSO
