Infineon 2ED2184S06FXUMA1, Gate Driver 2, 2.5 A 8-Pin 20V, DSO
- RS Stock No.:
- 258-0613
- Mfr. Part No.:
- 2ED2184S06FXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.01
(exc. VAT)
€4.93
(inc. VAT)
Temporarily out of stock
- 2,278 unit(s) shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.005 | €4.01 | - |
| 20 - 48 | €1.705 | €3.41 | 14% |
| 50 - 98 | €1.585 | €3.17 | 20% |
| 100 - 198 | €1.475 | €2.95 | 26% |
| 200 + | €1.37 | €2.74 | 31% |
*price indicative
- RS Stock No.:
- 258-0613
- Mfr. Part No.:
- 2ED2184S06FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 2.5A | |
| Pin Count | 8 | |
| Package Type | DSO | |
| Fall Time | 15ns | |
| Driver Type | Gate Driver | |
| Rise Time | 600ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 2ED2184 (4) S06F (J) | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 2.5A | ||
Pin Count 8 | ||
Package Type DSO | ||
Fall Time 15ns | ||
Driver Type Gate Driver | ||
Rise Time 600ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 2ED2184 (4) S06F (J) | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon 2ED2184 (4) S06F (J) Series Gate Driver IC, 20V Maximum Supply Voltage, 2.5A Output Current - 2ED2184S06FXUMA1
This gate driver IC provides dual‑channel drive functionality for power switches within a moderate voltage domain. It operates across a specified supply range and is intended for applications requiring controlled gate transitions and moderate output current. The device is supplied in a DSO package and is suitable for environments with extended temperature demands, offering a practical solution for controlling MOSFETs or IGBTs in Compact assemblies.
Features and Benefits:
• 2.5A output current enabling effective gate charge delivery
• 10 to 20V supply range permitting flexible system voltage selection
• 15 ns fall time reducing turn‑off switching losses
• 600 ns rise time limiting di/dt stress during turn‑on
• Operates from -40 to 125°C for extended temperature deployment
• 10 to 20V supply range permitting flexible system voltage selection
• 15 ns fall time reducing turn‑off switching losses
• 600 ns rise time limiting di/dt stress during turn‑on
• Operates from -40 to 125°C for extended temperature deployment
Applications
• Used for driving MOSFETs in Compact power converters
• Suitable for dual‑channel motor‑drive gate control
• Ideal for switch‑mode power supply gate stages
• Can be used for inverter gate management in industrial systems
• Suitable for dual‑channel motor‑drive gate control
• Ideal for switch‑mode power supply gate stages
• Can be used for inverter gate management in industrial systems
How many drivers does it provide?
It includes two independent driver channels suitable for dual‑switch arrangements.
What package and pin count should I plan for on the board?
The component arrives in a DSO package with 14 pins for footprint planning.
What environmental temperature span can it tolerate?
It functions across a range from -40°C up to 125°C to accommodate harsh conditions.
Are there regulatory material restrictions associated with the device?
The component complies with RoHS material restrictions.
What is the maximum supply voltage I must not exceed?
The highest permissible supply voltage is 20V.
Related links
- Infineon 2ED2184S06FXUMA1 2.5 A 8-Pin 20V, DSO
- Infineon 2ED2182S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2181S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2183S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2103S06FXUMA1 Gate Driver 2 DSO
- Infineon 2EDN8523FXTMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2106S06FXUMA1 MOSFET Gate Driver 2 DSO
